Thermocouple wire PVC insulated mylar screened



Manufacturer : Labfacility
View all from this manufacturer





Thermocouple wire with PVC insulation and mylar screening which is available in Type K.

  • PVC insulated
  • Stranded conductors 7/0.2
  • Overall PVC sheath
  • Screened with mylar tape and bare copper drain wire
  • Insulation rating –10°C to +105°C
  • Tolerance Class 2
  • Colour coded to IEC 584-3
  • Supplied on reels of 50m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

25+

Manufacturer Part #: WK-359X50

K Thermocpl Wire Screened Pvc

61-1294ROHS CompliantTechnical Datasheet£41.04£38.31£35.92

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review