A 500mW 2.7V Zener diode designed for use as a voltage regulator. The Zener diode is supplied in a surface mounting LL-34 (Mini Melf) package that is suitable for automatic pick and place manufacturing.
Hermeticall sealed glass
Compression Bonded Construction
External surfaces corrosion resistant
Blue colour band indicates negative polarity
Zener Voltage
2.7V
Power Dissipation
500mW
Max. Junction Temperature
200°C
Package
Mini-melf
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.