Image representative of range

TO-220 Logic level power MOSFETs N-Channel



A range of logic level power MOSFETs supplied in a TO-220 package. Having a lower gate source threshold than standard MOSFETs ensures that they can be driven by low voltage devices such as logic ICs and microcontrollers.

  • 60V and 100V versions
  • Low threshold drive for logic level devices
  • Low on-resistance
  • Rugged avalanche characteristics
  • Suitable for switching applications and DC to DC converters


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer’s Part Number: STP36NF06L

Stp36nf06l Mosfet Logic N 60v 30a

47-0552ROHS CompliantTechnical Data Sheet£0.5604£0.5064£0.4812£0.4548
Buy

In stock, despatched same day

Manufacturer’s Part Number: STP55NF06L

Stp55nf06l Mosfet Logic N 60v 55a

47-0550ROHS CompliantTechnical Data Sheet£0.9804£0.6888£0.546£0.5184
Buy

In stock, despatched same day

Manufacturer’s Part Number: STP40NF10L

Stp40nf10l Mosfet Logic N 100v 40a

47-0554ROHS CompliantTechnical Data Sheet£0.9936£0.8784£0.8652£0.828
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
VDSRDS(ON)ID cont.IDMPTOTVGS(th)Device
(V)(Ω)@25°C (A)pulsed (A)@25°C (W)max. (V)
600.046max309088.22NTP30N06LG
600.0430120702.5STP36NF06L
600.0255220951.7STP55NF06L
1000.033401601502.5STP40NF10L


Questions



Question by Geo | Product code: 47-0552
29th April 2013

QHello, is this N-FET suitable to use with MAX608 Chip to output approx 5V 500mA? http://datasheets.maximintegrated.com/en/ds/MAX608.pdf Thank you.
AHi Geo. Thank you for your question. This N-FET should be suitable - it has a 60v output so will easily handle the 5v input.

Reviews

Be the first to submit a review