| Contact rating | | 24V DC 50mA | | | | | Contact resistance | | 100mΩ max. | | | | | Insulation resistance | 100MΩ min. | | | | | | Life expectancy | 6mm | 1,000,000 operations | | | | | 12mm | 3,000,000 operations | | | | | | | | | | | Order code | Plunger type | Dimensions | Pitch | Operating force | | | 78-0280 | Flat | 6 x 6 x 4.3mm | 6.5mm | 100gf | | | 78-0282 | Projected | 6 x 6 x 7.3mm | 6.5mm | 100gf | | | 78-0136 | Projected | 6 x 6 x 7.3mm | 6.5mm | 260gf | | | 78-0284 | Flat | 6 x 6 x 9.5mm | 6.5mm | 100gf | | | 78-0286 | Flat | 12 x 12 x 4.3mm | 12.5mm | 130gf | | | 78-0137 | Flat | 12 x 12 x 4.3mm | 12.5mm | 260gf | | | 78-0288 | Projected | 12 x 12 x 7.3mm | 12.5mm | 130gf | | | 78-0138 | Projected | 12 x 12 x 7.3mm | 12.5mm | 260gf | | |
|
|
|
|