| Dimensions | 12 x 12 x 4mm | | | Pitch | 12.5 x 5mm | | | Contact rating | 50mA 12V DC | | | Initial contact resistance | <250mΩ max. | | | Insulation resistance | >100MΩ min. at 100V DC | | | Dielectric strength | 250V AC for 1 minute | | | Travel | 0.3mm | | | Operating life | >100,000 ops | | | Operating temperature range | –20°C to +70°C | | | PCB footprint | 12.5 x 5.0mm | | |
|
|
|
|