| Dimensions | 6 x 3.5 x 3.5mm | | | Pitch | 6.5mm | | | Contact rating | 12V dc 50mA | | | Travel | 0.25mm | | | Contact resistance | 100mΩ max. | | | Operating force | 160 +50gf | | | Dielectric strength | 250V ac for 1 minute | | | Life expectancy | 50,000 cycles min. | | | Operating temperature range | –25°C to + 70°C | | |
|
|
|
|