| DPDT | SPDT | | | Current rating | 100mA | 50mA | | | Voltage rating | 30V DC | 12V DC | | | Contact resistance | 100mΩ max(initial) | 100mΩ max(initial) | | | Insulation resistance | 100MΩ min at DC 500V | 100MΩ min | | | Operating force | 200gf±80gf | 180gf±50gf | | | Total travel | max 2.5mm, lock 1.5mm | 0.3mm±0.2mm | | | Operating life | 10,000 cycles min | 800,000 cycles min | | | Solder specifications | 260°C for 3 seconds | 260°C for 3 seconds | | | Operating temperature | –36°C to +65°C | +10°C to +60°C | | | Function | momentary or alternate | tactile (momentary) | | |
|
|
|
|