Home  Accessibility  Company Information   Register Login   Text Size  T   T   T        www.rapidonline.com
Rapid Logo View Basket £0.00 (0) (Exc. Vat) Live Help

   New Products    |    Top Sellers   |   Clearance
Clearance
Shop By Brand
Product A-Z
You are in : Electronic Components > Switches > Tactile Switches > 4FTH9 Series IP67 miniature tactile switches with chip LEDs

4FTH9 Series IP67 miniature tactile switches with chip LEDs

All products by MEC >
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
A through hole tactile switch with a bright and clear chip type LED.

  • Separately controlled red, green or blue LED indicators
  • Rated at 50mA 24V DC
  • Single pole momentary action
  • Pins on a 7.62mm pitch
  • Mechanical life of 10 million operations
  • IP67 rated
  • UL 94V-0 rated
  • MEC 4FTH9 series
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+50+100+500+ Qty
MULTIMEC SWITCH CHIP LED RED RC
  78-0647  RoHS  
1.691.501.351.22 Buy 
MULTIMEC SWITCH CHIP LED GREEN RC
  78-0648  RoHS  
1.691.501.351.22 Buy 
MULTIMEC SWITCH CHIP LED BLUE RC
  78-0649  RoHS  
2.752.452.201.99 Buy 
Add To Favourites 
View Basket View Basket
Technical Specification  
Customer Reviews  
 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited