| Contact rating | 50mA 24V DC | | | |
Contact resistance | <30mΩ | | | |
Insulation resistance | >10MΩ | | | |
Actuation force | 3.0N typ. | | | |
Key travel | 1mm | | | |
Operating temperature | –40°C to +160°C | | | |
LED Temperature range | –30°C to +85°C | | | |
| | | | |
Mftrs. pt. no. | LED colour | Order code | | |
4FTH982 | Red | 78-0647 | | |
4FTH922 | Green | 78-0648 | | |
4FTH901 | Blue | 78-0649 | | |
|
|
|
|
|