| Contact rating | 50mA 24V DC | | | | Contact resistance | <30mΩ | | | | Insulation resistance | >10MΩ | | | | Actuation force | 3.0N typ. | | | | Key travel | 1mm | | | | Operating temperature | –40°C to +115°C | | | | PCB layout dimension | 10.1 x 10.1mm | | | | | | | | Mftrs. pt. no. | LED colour | Order code | | | 3FTL620 | Green | 78-1720 | | | 3FTL680 | Red | 78-1722 | | |
|
|
|
|