|
|
|
| Contact rating | 50mA 24V DC | | | |
Contact resistance | <30mΩ | | | |
Insulation resistance | >10MΩ | | | |
Actuation force | 3.0N typ. | | | |
Key travel | 1mm | | | |
Operating temperature | –40°C to +115°C | | | |
PCB layout dimension | 10.1 x 10.1mm | | | |
| | | | |
Mftrs. pt. no. | Overall height (mm) | Order code | | |
3ETL9-9.5 | 9.5 | 78-0633 | | |
3ETL9-10.4 | 10.4 | 78-0634 | | |
3ETL9-12 | 12 | 78-0635 | | |
3ETL9-15 | 15 | 78-0636 | | |
|
|
|
|
|
|
|