|
|
|
|
|
A range of single pole rocker switches with red, green or blue marking on the rocker which is clearly visible when the switch is in the ‘on’ position.
- 4.8 x 0.8mm connections
- Panel cut-out 19.2 x 13mm
- A waterproof cover for the switch is also available
see this section
- Fully approved to UL, CSA, VDE, NDE, SEMKO, DEMKO, NEMKO and FIMKO
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Contact rating | 6A 250V | | | 10A 125V | | | Initial contact resistance | <50mΩ | | | Insulation resistance | >100MΩ @ 500V DC | | | Termination | 4.8 x 0.8mm fast-on | | | Operating temperature | –20°C to +65°C | | |
|
|
|
|