| Dimensions | SPST | 33 x 14 x 18mm | | | DPST | 31 x 25 x 18mm | | | Panel cut-out | SPST | 30 x 10.8mm | | | DPST | 30 x 22mm | | | Contact rating | 10A 250V AC | | | | 16A 125V AC | | | | Insulation resistance | >100MΩ | | | | Initial contact resistance | <50mΩ | | | | Mechanical life | >3 x 103 cycles | | | | Electrical life | >104 cycles | | | | Operating temperature | 0°C to +85°C | | | |
|
|
|
|