| Voltage rating | 10A 125V AC / 6A 250V AC | | | Contact resistance | 50mΩ max. | | | Insulation resistance | 500V DC, 100MΩ min. | | | Dielectric strength | 1500V AC, 1 minute | | | Operating temperature | –20°C to +85°C | | | Circuit | DPST (illuminated) | | | Mount hole | 20.2mm | | | Panel thickness | 3mm | | |
|
|
|
|