| Voltage rating | 16A 125V AC/10A 250V AC | | | Contact resistance | 50mΩ max. | | | Insulation resistance | 500V DC, 100MΩ min. | | | Dielectric strength | 1500V AC, 1 minute | | | Circuit | 6PDT On/Off /On | | | Operating temperature | –20°C to +85°C | | | Mount hole | 28mm x 25mm | | | Panel thickness | 5mm | | |
|
|
|
|