| Contact rating | 5A, 250V AC | | | | Contact arrangement | SPCO momentary action microswitch | | | | Contact material | Fine silver | | | | Contact resistance | <10mΩ | | | | Insulation resistance | >103MΩ | | | | Dielectric strength | >2.0kV AC | | | | Operating temperature | –20°C to +70°C | | | | Materials | - mouldings | Glass filled nylon | | | - tags | Brass, tin plated | | | - body & button | Anodised aluminium | | | Panel cut-out | | 16.00 ± 0.10mm diameter | | |
|
|
|
|