| Switching | SPNO – push to make, tactile | Switch assembly | UL 94V-0 rated Polyamide 6,6 | | | Max. rating | 50mA 24V DC | Tags/terminals | Copper alloy | | | Contact resistance | <100mΩ | Body & button | Stainless steel | | | Insulation resistance | >10p3 MΩ | Lens & lens body | Polycarbonate | | | Dielectric strength | Contact to panel >2.0kV | O rings | Nitrile & silicon | | | Contact to contact 1500V | Contact plate | Gold plated | | | Temperature range | –30°C to +70°C | | | | | Sealing | IP66 EN60529 1992 | | | | | (front of panel only) | | | | | | Operations | Mechanical – 750,000 min | | | | | Electrical – 35,000 min | | | | | Operating pressure | 12N | | | | | Rear nut fixing torque | 0.57Nm | | | | |
|
|
|
|