| Rating | AC 125V, 6A | AC 250V, 3A | DC 30V, 4A | | |
Contact material | Silver | | | | |
Contact resistance | 50mΩ max. | | | | |
Insulation resistance | DC 500V, 100MΩ min. | | | | |
Withstand voltage | AC 1000V for 1 minute | | | | |
Operating force | 1.2±0.3kgf | | | | |
Travel | 2.7mm | | | | |
Overall dimensions | 13.4 x 12 x 37mm | | | | |
Depth behind panel | 28.5mm | | | | |
Fixing thread | 12mm dia. x 0.75mm pitch | | | | |
Life expectancy | 30,000 cycles | | | | |
|
|
|
|
|