| Contact rating | 5A 250V AC | | | | | | | Mechanical life | 3 x 106 operations | | | | | | | Temperature range | -20°C to +70°C | | | | | | | Type 00 | Type 01 | Type 02 | Type 05 | Type 08 | | | Operating force | 150 | 42 | 27 | 42 | 15 | | | Release force | 75 | 12 | 5 | 10 | 10 | | | Pre-travel max.(mm) | 0.6 | 2.6 | 5.4 | 2.6 | 7.5 | | | Movement differential (mm) | 0.1 | 0.6 | 0.9 | 0.6 | 1.7 | | | Over-travel min.(mm) | 0.5 | 1 | 1.6 | 1 | 5 | | |
|
|
|
|