| Contact rating | 0.5A 100V AC | | | 0.2A 250V AC | | | 1A 25V | | | Insulation resistance | 2 x 1012Ω minimum | | | Operating force | 2-pole changeover 600g + 100g | | | 4-pole changeover 600g + 100g | | | 6-pole changeover 800g + 200g | | | Action | break before make | | | Electrical life | 1 x 105 operations | | | Temperature range | –10°C to +60°C | | |
|
|
|
|