| Contact rating | 100mA 12V DC | | |
Contact resistance | 100mΩ max | | |
Insulation resistance | 50MΩ min (250V DC) | | |
Voltage proof | 250V AC 1 min | | |
Endurance | 1,000,000 (with load) | | |
Operating force | 2±0.3N (204±31gf) | | |
Travel | 2.5±0.5mm (operating travel), 3.5±0.3mm (full travel) | | |
Operating temperature | –10°C to +50°C | | |
Storage temperature | –20°C to +6°C | | |
|
|
|
|
|