| Contact rating | 3A 250V AC or 3A 30V DC | | |
Contact arrangement | SPDT momentary | | |
Contact resistance | 50mΩ max (1A @ 2-4V DC) | | |
Insulation resistance | 100MΩ min @ 500V AC | | |
Dielectric strength | 1500V AC for 1 minute | | |
Operating life | Min 20,000 operations (3A 250V AC) | | |
Operating temperature | –15°C to +60°C | | |
Storage temperature | –25°C to +70°C | | |
Switch travel | 2.3mm fully depressed | | |
|
|
|
|
|