| Operating voltage | | 50V AC/28V DC max. | | |
Switching current | | 100mA max. | | |
Carrying current | | 500mA max. | | |
Contact resistance | | 200Ω max. | | |
Insulation resistance | 10Ω | Between common terminal and any output | | |
| 1000Ω | Between each output and non current carrying part | | |
Dielectric strength | 800V AC for 1 minute | Between common terminal and any output | | |
| 1000V AC for 1 minute | Between each output and non current carrying part | | |
Operating temperature | | –20°C to +70°C | | |
Operating force | | 350g max. | | |
Mechanical life | | 200,000 operations | | |
Electrical life | | 100,000 operations | | |
Body height | | 16mm | | |
Width (with end cheeks) | | 16mm | | |
Overall depth | | 21mm | | |
|
|
|
|
|