| Pitch | 2.54 x 7.62mm | | | Contact rating | 100mA at 50V DC | | | Contact resistance | 50mΩ max. initial | | | Insulation resistance | 100MΩ at 100V DC | | | Capacitance | 5pF max. between terminals | | | Operating force | 800g max. | | | Contact material | Phosphor bronze with 3 micron gold over 50 micron nickel | | | Temperature range | –40°C to +85°C | | |
|
|
|
|