Image representative of range

Super miniature lightweight microswitches




A range of super miniature microswitches.

  • Measures only 7.5 x 4.5 x 2.5mm, allowing the switches to be stacked side by side on 0.1in grid spacing
  • Typical applications include cameras, VCRs, miniature audio apparatus, disk drives, etc.
  • Matsushita FU (AV4) series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: AV442461

Super Min.hinge Lever Micro Sw

78-2850ROHS CompliantTechnical Datasheet£1.97£1.76£1.55

In stock
despatch same day

Buy

Manufacturer Part #: AV444461

Super Min.simulated Roller Sw.

78-2855ROHS CompliantTechnical Datasheet£1.97£1.76£1.55

normally despatched 2+ months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating0.1A 30V DC
Contact materialGold
Mechanical life3 x 105 operations
Electrical life2 x 105 operations
Temperature range–25°C to +80°C
Pin plungerHinge leverSimulated roller
Operating force100g25g30g
Pretravel0.3mm2.4mm2.2mm
Movement differential0.1mm0.7mm0.7mm
Manfr's part no.AV440461AV442461AV444461


Questions


Be the first to ask a question

Reviews


Be the first to submit a review