Image representative of range

Subminiature Power Relays SPDT 10A



Subminiature, plastic sealed 10A SPDT PCB mounting power relays that are available in 12V and 24V fully sealed packages or 12V flox protection package.

  • Subminiature 'sugar cube' relay
  • High withstand impulse voltage 4kV
  • High sensitivity 400mW
  • Omron G5LE series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer’s Part Number: G5LE-14-12DC

12v DC 10a Spdt Relay G5le-14

60-4196ROHS CompliantTechnical Data Sheet£2.17£1.98£1.86£1.70
Buy

In stock, despatched same day

Manufacturer’s Part Number: G5LE-1-12DC

G5LE-1-12DC 12V 10A SPDT PCB Relay

60-4197ROHS CompliantTechnical Data Sheet£0.612£0.576£0.528£0.468
Buy

In stock, despatched same day

    

20+

25+

100+

250+

    

Manufacturer’s Part Number: G5LE-14-24VDC

24v DC 10a Spdt Relay G5le-14

60-4198ROHS CompliantTechnical Data Sheet£2.17£1.98£1.86£1.70
Buy

Despatched 1-2 months

Receive stock notification by text or 

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions21.6 x 18.5 x 15.6mm
Contact rating10A
Contact arrangementSingle pole changeover
Contact materialsilver-tin-dioxide
Operate/release time10ms/5ms
Resistance12V DC360Ω
24V DC1440Ω
Coil consumption400mW
Temperature range–40°C to +85°C
ApprovalsUL, CSA, TUV


Questions

Be the first to ask a question

Reviews

Be the first to submit a review