Image representative of range

This compact, thin, high sensitivity photo reflective sensor is available with single transistor or Darlington transistor output.

  • Supplied with either straight horizontal or 90° legs


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: KTIR0811S

Kingbright KTIR0811S Photointerrupter

58-0934ROHS CompliantTechnical Datasheet£0.379£0.312£0.255£0.201

In stock
despatch same day

Buy

Manufacturer Part #: KTIR0821DS

Kingbright KTIR0821DS Photointerrupter

58-0936ROHS CompliantTechnical Datasheet£0.41£0.344£0.269£0.228

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
KTIR0A11SKTIR0A21DS
KTIR0811SKTIR0821DS
Output devicesingle transistorDarlington
Peak emission wavelength940nm940nm
CTR min0.5% 4mA (I F )8% 4mA (I F )
Rise time20µs80µs
Fall time20µs70µs
Input forward current50mA50mA
Output collector current20mA20mA
Output VCEO35V35V
Output VECO6V6V
Pin configurationstraight legs90° legs


Questions


Be the first to ask a question

Reviews


Be the first to submit a review