Image representative of range

Sub-miniature PCB mounting latching push switches.

  • Designed for low current applications for use in industrial electronic equipment
  • Break before make (non-shorting) contacts
  • Pins are arranged on a 2.5mm pitch
  • A round black push on knob (9 x 5mm) is available


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: MPN-S20001

2 Pole Latching PCB Switch

78-0530ROHS CompliantTechnical Datasheet£0.593£0.494£0.423£0.329

In stock
despatch same day

Buy

Manufacturer Part #: MPN-S4A

4 Pole Latching PCB Switch

78-0535ROHS CompliantTechnical Datasheet£0.707£0.598£0.478£0.424

normally despatched 2+ months

Receive stock notification by text or 

Buy

Manufacturer Part #: RKB-5510

Round Black Control Knob

78-0585ROHS CompliantTechnical Datasheet£0.164£0.149£0.144£0.138

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Height9mm
Contact rating30V DC @ 100mA
Insulation resistance>100MΩ
Operating force2 pole170 ±100gf
4 pole230 ±100gf
Contact finishSilver
Electrical life>2 x 104 cycles
Temperature range10°C to +60°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review