Image representative of range

Stm3210b-sk/hit Starter Kit for Stm32



Order Code: 73-4516
Manufacturer: ST
Manufacturer Part No: STM3210B-SK/HIT
View all from this manufacturer
 





QtyPrice
1+£64.37
ROHS Exempt
ROHS Exempt



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

Hitex Starter Kit, STM32, STR9 and STR7 Family, Kit Contents Evaluation Board, Target Microcontroller, In-circuit Debugger/programmer, Hardware and Software, This Starter Kit from Hitex is the Complete Solution for Commencing Application Development and Evaluation of ST Microelectronics ARM Core-Based 32-bit Microcontrollers, The Kit Comes with the Hardware and Software Required to Start Developing Applications, including a Fully-featured Evaluation Board, Target Microcontroller, In-circuit Debugger/programmer (USB/JTAG) and the HiTOP5 Development Software with C/C++ Toolset
  • Includes STM32F103B microcontroller
  • USB connection
  • USART and CAN connectors
  • SPI and I²C
  • 3V Button battery backup power supply

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review