Image representative of range

Stm32 Primer



Order Code: 73-4508
Manufacturer: ST
Manufacturer Part No: STM3210B-PRIMER
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£24.79
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

STM32 Primer, STM32 Family, ST has Produced the STM32 Primer as an Introduction to the 32-bit STM32 with ARM Cortex-M3 Core Microprocessor, It is an Innovative, Low-cost Evaluation and Development Package that is Fun and Interesting to Use whilst Still Providing a Platform for Learning and Evaluation
  • Simple, one push button operation for switching on and launching menu
  • Two USB connectors for debug and external communications
  • LCD monitor with 64K colours, 128 x 128 pixels
  • Change configuration setting of CPU freq., backlight, clock
  • Self-test facility
  • MEMS sensor captures the 3D motion of the unit and drives menus and pointer
  • Onboard buzzer for audio output
  • Unit case easy to open for access to PCB
  • Powered by NiMH batteries (rechargeable via USB connector)

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review