Image representative of range

Stgf7nc60hd Igbt N 600v 14a To-220fp



Order Code: 47-0540
QtyPrice
1+£0.738
25+£0.68
100+£0.627
ROHS Compliant
ROHS Compliant



normally despatched 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

Very Fast PowerMESH IGBT, N-Channel Type, 600V Collector-emitter Breakdown Voltage, 1.85V Collector-emitter Saturation Voltage, 5.75V Gate Threshold Voltage, 10A Collector Current, 25W Power, -55°C to +150°C, 8.5ns Rise Time, 60ns Fall Time, TO-220FP Case, Lower On-voltage Drop, Off Losses Include Tail Current, Losses Include Diode Recovery Energy, High Frequency Operation up to 70kHz, Very Soft Ultra Fast Recovery Anti-parallel Diode, Suitable for High Frequency Applications, Supplied in Tube

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
VBR(CES)VCE(SAT)VGE(th)ICICM(PULSED)PTOTEOFFRiseFall
typ.max.timetime
600V1.85 [2]5.756A50A25W215µJ7ns105ns
1200V2.3V [1]5V3A10A25W620µJ4ns470ns
[1] @VGE=15V, IC=3A[2] @VGE=15V, IC=7A

Questions


Be the first to ask a question

Reviews


Be the first to submit a review