Image representative of range
The L293D is a monolithic integrated, highvoltage, high current, 4-channel driver.

  • L293E is a quad push-pull driver capable of delivering output currents up to 1A per channel
  • L297 generates four phase drive signals for two phase bipolar and four phase unipolar stepper motors in microcomputer controlled applications


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer’s Part Number: L293D

ST Stepper Motor Control/Driver L293D

82-0192ROHS CompliantTechnical Data Sheet£3.66£2.86£2.48£1.87
Buy

In stock, despatched same day

Manufacturer’s Part Number: L293E

L293E Stepper Motor Control/driver

82-0194ROHS CompliantTechnical Data Sheet£4.14£3.58£3.12£2.86
Buy

In stock, despatched same day

Manufacturer’s Part Number: L297/1

L297/1 Stepper Motor Controller

82-0198ROHS CompliantTechnical Data Sheet£8.60£8.08£7.28£6.02
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DeviceFunctionPackageOrder code
L293DAccepts DTL/TTL logic levels, will drive inductive loads, DC and stepper DIL-1682-0192
motors, switching power transistors.
L293ETTL compatible control, inhibit input on each pair of drivers, external DIL-2082-0194
connections for sensing resistors.
L297Motor can be driven in half-step, normal and wave drive modes, on-chip DIL-2082-0198
PWM chopper circuits permit switch-mode control of the current in the
windings. Requires only clock, direction and mode input signals.


Questions

Be the first to ask a question

Reviews

Be the first to submit a review