Image representative of range

St62t65cb6 Micro Leaded



Order Code: 73-4144
QtyPrice
1+£3.88
100+£3.41
ROHS Non Compliant
ROHS Non Compliant



normally despatched 3-4 weeks
Buy

! MOQ is 26


Receive stock notification by text or 



 
Key Features

Data Sheets

The ST62T53CB6 device is a low cost OTP, 8-bit HCMOS microcontroller that is designed for low to medium complexity applications. The device is based on a building block approach - a common core surrounded by a number of on-chip peripherals. it features a timer comprising of a an 8-bit counter with a 7-bit programmable prescaler, an 8-bit A/D converter with seven inputs, and a digital watchdog timer, making the device well suited to a wide range of applications.
  • Operating voltage 3V to 6V DC
  • Operates up to 8MHz
  • DIL-20 Package
  • Operating temperature range –40°C to +85°C

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
OTP PROMRAMI/OOther featuresPackage
(bytes)(bytes)
2k12813A/D with 7i/p;6 I/O can sink up toDIL-20
30mA to drive LEDs/triacs direct

Questions


Be the first to ask a question

Reviews


Be the first to submit a review