Image representative of range

St Rlink Programmer/debugger



Order Code: 73-4248
Manufacturer: Raisonance
Manufacturer Part No: RLINK-ST
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£52.22
ROHS Compliant
ROHS Compliant



normally despatched 2+ months
Buy

! MOQ is 11


Receive stock notification by text or 



 
Key Features

Data Sheets

In-circuit Debugger and Programmer, ST7, uPSD, STR7 and STR9 Family, Kit Contents USB Lead and RKit Development Suite Software on CD, The RLink is Raisonances Versatile, Low-cost, In-circuit Debugger/programmer for STM32, STR9, STR7, STM8, ST7 and uPSD Microcontrollers, It Connects to Application or Evaluation Boards for Programming and Debugging via a JTAG Standard Connection for ARM Core-based and uPSD Microcontrollers
  • In-circuit debugging and programming
  • Connection to application board via JTAG standard, or ST standard ICC connection
  • USB interface to host PC
  • Powered from USB connection
  • Supplied complete with USB lead and RKit Developement Suite software on CD

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review