Taiway 100AWSP-1T1-3-B4-M7-Q-E SPDT Sealed R/a Vert Toggle Switch

Taiway 100AWSP-1T1-3-B4-M7-Q-E SPDT Sealed R/a Vert Toggle Switch

MPN
100AWSP-1T1-3-B4-M7-Q-E
Brand
Taiway
Order Code
75-0014

Discontinued


Miniature Toggle Switch, SPDT Contact, On-None-On Operation, 5A Contact Current, 250Vac Contact Voltage, Copper Alloy Contact, Silver Plated, -30ºC to +85ºC Operating Temperature, PC Thru-Hole Terminal, Bat Actuator, 12.6mm Long Actuator, 12.7mm Long, 6.6mm Wide, 10.5mm High, Fully Sealed, PCB Mounting Miniature Toggle Switches, Available in Vertical Right Angled Version, Epoxy Sealed, Fitted with Board Support Pins, Current Rating 5A 125Vac or 28Vdc and 2A 250Vac, Taiway 100A Series
Contact Configuration On / none / on
Current Rating (Amps) 5A
Illumination Type Silver
Type Toggle switch

Trustpilot