Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
88-1114
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
88-1114
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Inductors And Chokes
>
Surface Mount Inductors
>
NPIS-P SMD Power inductors
>
Smd Power Inductor 0.47uh 44a Cs23
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Inductors And Chokes
26-4775
from only
£2.72
0.6a Rn112 Suppression Choke
26-7080
from only
£1.88
2a Common Mode Supp Choke
88-2776
only
£41.88
Lssc Suppression Coil 5uh Box 200
88-0716
only
£0.13
Smd 0805 F Inductor 0.68 Uh 10%
88-1039
Now only
£0.563
Standard Radial Lead Induc 0.6a 470uh
Enlarge
Image representative of range
Smd Power Inductor 0.47uh 44a Cs23
Order Code:
88-1114
review this product
Manufacturer:
NIC
Manufacturer Part No: NPIS23PR47MTRF
View all from this manufacturer
View full technical specification
View alternatives
View full product range
Qty
Price
1+
£1.04
10+
£0.805
100+
£0.732
ROHS Compliant
stock due in over 2 Months
Buy
Receive stock notification by
text
or
email
Key Features
Data Sheets
There is no PDF available for this product
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Value
Case
DC Resistance
DC Current
(µH)
size
(mΩ)
I
SAT
(A)
0.56
14
1.9
36
0.15
23
1.2
52
0.22
23
1.3
52
0.33
23
1.5
50
0.47
23
2
44
0.68
23
2.5
40
0.82
23
3
38
1
23
3.5
36
1.5
23
5.5
28
1.8
23
7
24
2.2
23
8
20
3.3
23
12
18
4.7
23
15
16
5.6
23
18
14
6.8
23
22
13
8.2
23
28
12
2.2
25
5.5
32
10
25
34
9.5
0.1
60
1.7
50
0.15
63
2.5
38
0.2
63
3
36
0.22
63
2.8
36
0.33
63
3.9
30
0.47
63
4.2
26
0.68
63
5.5
23
0.82
63
8
20
1
63
10
16
1.5
63
15
14
2.2
63
20
12
3.3
63
30
10
4.7
63
40
6.5
Tolerance
±20%
Temperature range
–55°C to +125°C
Resistance to solder heat
260°C for 5s
Case dimensions
L x W x H (mm)
Tape width (mm)
No. of pieces on reel
Case size 14
11.8 x 10.5 x 4.2
24
900 pieces
Case size 23
13.9 x 13.5 x 3.8
24
600 pieces
Case size 25
13.9 x 13.5 x 5.2
24
600 pieces
Case size 60
7.8 x 7.0 x 2.4
16
1000 pieces
Case size 63
7.8 x 7.0 x 3.2
16
1000 pieces
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
Alternatives
Smd Inductor 0.47uh 44a Cs23 Reel 600
only
£425.47
view more details
1.5.2