Smd Inductor 0.68uH 23a Cs63 Reel1000

Smd Inductor 0.68uH 23a Cs63 Reel1000

MPN
NPIS63PR68MTRF
Brand
NIC
Order Code
88-1157

Discontinued


Shielded SMD Power Inductor, 0.68uH Inductance, 20% Tolerance, 23A DC Current, 5.5mR DC Resistance, 63 Case Size, -55°C to +125°C, Surface Mount Shielded Power Inductor that provides a Wide Range of Inductance Values, High Current Rating and Low DC Resistance, Available in Several Standard Case Sizes and are Ideal for a Wide range of Power Management and Voltage Conversion Applications, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, For Use in DC/DC Converters, NIC Components Corp NPIS-P Series, Supplied in Tape & Reel of 1000

Trustpilot