Smd Inductor 0.47uH 44a Cs23 Reel 600

Smd Inductor 0.47uH 44a Cs23 Reel 600

MPN
NPIS23PR47MTRF
Brand
NIC
Order Code
88-1143

Discontinued


Shielded SMD Power Inductor, 0.47uH Inductance, 20% Tolerance, 44A DC Current, 2mR DC Resistance, 23 Case Size, -55°C to +125°C, Surface Mount Shielded Power Inductor that provides a Wide Range of Inductance Values, High Current Rating and Low DC Resistance, Available in Several Standard Case Sizes and are Ideal for a Wide range of Power Management and Voltage Conversion Applications, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, For Use in DC/DC Converters, NIC Components Corp NPIS-P Series, Supplied in Tape & Reel of 600

Trustpilot