Image representative of range

Good quality 60mm travel single track slide potentiometers intended for PCB mounting (or may be hard wired if required). Available in a wide range of popular values in both Log and Linear laws.

  • Suitable for use in mixers, audio consoles, lighting equipment, etc.


For suitable control knobs see Fasteners & fixings section.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

1000+

Manufacturer Part #: RA602 10K LIN

10K Linear Slide Potentiometer

66-0105ROHS CompliantTechnical Datasheet£0.759£0.63£0.543£0.511

stock due in 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: RA602 100K LIN

100K Linear Slide Potentiometer

66-0120ROHS CompliantTechnical Datasheet£0.759£0.63£0.543£0.511

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: RA602 500K LIN

500K Linear Slide Potentiometer

66-0130ROHS CompliantTechnical Datasheet£0.307

In stock
despatch same day

Buy
    

1+

100+

500+

1000+

    

Manufacturer Part #: RA602 10K LOG

10K Logrithmic Slide Potentiometer

66-0140ROHS CompliantTechnical Datasheet£0.953£0.793£0.679£0.638

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions80 x 12 x 16mm
Slider length15mm
Travel60mm
End resistance1% nominal
Power rating0.5W Linear law
0.25W Log law
Maximum voltage500V DC Linear law
250V DC Log law
Slide force50-350gm/cm
Temperature range–25°C to +70°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review