Image representative of range

Sg-310 20.0mhz Oscillator



Order Code: 90-0302
Manufacturer: Epson Toyocom
Manufacturer Part No: Q33320F70001701
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1.89
25+£1.47
100+£1.25
500+£1.13
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

3x2mm SPXO SMD Crystal Oscillators, Epson Toyocom SG-310 SCF C Series, 20MHz Frequency, 100ppm Frequency Stability, 3.3V Supply Voltage, 2.5mA Input Current, CMOS Output, 15pF Load Capacitance, SMD, A Range of SMT SPXO (Simple Packaged Crystal Oscillator) Devices that are Available in Several Frequencies, Very Low Current Consumption, Standby Function, Suitable for High Density Mounting and Reflow Soldering Processes

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Nominal frequency rangeCurrent consumptionOrder code
4.00000MHz2.0mA max.90-0294
8.00000MHz2.5mA max.90-0296
14.31818MHz2.5mA max.90-0298
16.00000MHz2.5mA max.90-0300
20.00000MHz2.5mA max.90-0302
24.00000MHz2.5mA max.90-0304
25.00000MHz3.5mA max.90-0326
32.00000MHz3.5mA max.90-0328
40.00000MHz4.5mA max.90-0330
48.00000MHz4.5mA max.90-0332
VCC(V)2.7 to 3.6
Tolerance±100ppm
Output load condition15pF max.
Aging±5ppm/year
Operating temperature–40°C to +85°C
Storage temperature–40°C to +125°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review