Serial PIC Programmer




A universal PIC Programmer that is designed to allow low-cost development programming of the Microchip PICmicro family of microcontrollers (including the popular PIC16F84A and PIC16F872 devices). The programmer supports all 8, 18 and 28 pin PICmicro 12C, 12F, 16C, 16F (note: not 18F series) family microcontrollers (excluding the 16c5x family).

  • Fitted with a Zero Insertion Force (ZIF) socket to allow easy loading and removal of ICs
  • Easy-to-use Windows software allows a program to be developed in BASIC or assembler code
  • Software includes a free BASIC to Assembler compiler, so that assembler code programming can be learnt by disassembly of BASIC programs.
  • Supplied with serial cable


Requires a 9V power supply – please see order code 85-2901 in the Power supplies section
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: BAS800

Serial Pic Programmer

13-0805ROHS ExemptTechnical Datasheet£35.88

In stock
despatch same day

Buy

Questions





Question by Peter
7th December 2011

QWill this item 13-0805 program the PIC16F54 ?
AHi Peter, thanks for your question. The introduction for the product data sheet at http://www.rapidonline.com/pdf/13-0805.pdf is as follows, so should be ok as this is an 18 pin device. The programmer is designed to allow low–cost development programming of the Microchip PICmicro family of microcontrollers (including the popular PIC16F84 and PIC16F873 devices). The programmer supports all 8, 18 and 28 pin PICmicromicrocontrollers (excluding the 16c5x family).


Reviews


Be the first to submit a review