| Switching voltage (max.) | 120V AC rms | | | Switching current (max.) | 1A | | | Switching capacity (max.) | 25VA | | | Contact resistance (max.) | 3Ω | | | Differential angle | 15° | | | (about horizontal) (max.) | | | | Operating temperature | –20°C to +70°C | | | Storage temperature | –25°C to +70°C | | | Cable/termination | 2x 0.52mm round silicone rubber insulated. Tag hole 4.3mm dia. | | |
|
|
|
|