| | Dissipation | Thermal | Operating | | | | R (Ω) at 25°C | B-value 25°-85°C | factor | Time constant(s) | temp.range °C | Order code | | | 1.0K ± 1% | 3100K ± 1% | 2 | 15 | –50°C to +90°C | 61-0500 | | | 2.0K ± 1% | 3182K ± 1% | 2 | 15 | –50°C to +90°C | 61-0505 | | | 5.0K ± 1% | 3324K ± 1% | 2 | 15 | –50°C to +110°C | 61-0510 | | | 10.0K ± 1% | 3435K ± 1% | 2 | 15 | –50°C to +110°C | 61-0515 | | | 20.0K ± 1% | 4013K ± 1% | 2 | 15 | –50°C to +110°C | 61-0520 | | | 50.0K ± 1% | 4060K ± 1% | 2 | 15 | –50°C to +110°C | 61-0525 | | | 100.0K ± 1% | 4665K ± 1% | 2 | 15 | –50°C to +110°C | 61-0530 | | |
|
|
|
|