| Resistance | B-constant | Max operating | Power | Diss constant | Temp | Order | | | K* | current mA | rating mW | range mW/°C | range | code | | | 10k | 3900 | 0.44 | 200 | 2 | –40°C to +125°C | 61-0460 | | | 100k | 4250 | 0.14 | 200 | 2 | –40°C to +125°C | 61-0462 | | | * tolerance ±5% | | | | | | | | | | | | | | | | | Murata code | | Resistance | | | | | | | NCP21XV103J03RA | 10k | | | | | | | | NCP21XV104J03RA | 100k | | | | | | | |
|
|
|
|