| Type | Switching | Temperature | Order code | | | temperature | overshoot | | | | Normally closed | 60°C | 5°C to 10°C/minute | 26-7440 | | | Normally closed | 70°C | 5°C to 10°C/minute | 26-7442 | | | Normally closed | 80°C | 5°C to 10°C/minute | 26-7444 | | | Normally closed | 90°C | 5°C to 10°C/minute | 26-7446 | | | Normally closed | 100°C | 5°C to 10°C/minute | 26-7448 | | | Normally closed | 120°C | 5°C to 10°C/minute | 26-7450 | | | Normally closed | 140°C | 5°C to 10°C/minute | 26-7452 | | | Normally closed | 160°C | 5°C to 10°C/minute | 26-7454 | | | Normally open | 60°C | 200% °C/5 mins. | 26-7456 | | | Normally open | 70°C | 200% °C/5 mins. | 26-7458 | | | Normally open | 80°C | 200% °C/5 mins. | 26-7460 | | | Normally open | 100°C | 200% °C/5 mins. | 26-7462 | | | Normally open | 120°C | 200% °C/5 mins. | 26-7464 | | | Normally open | 140°C | 200% °C/5 mins. | 26-7466 | | | Normally open | 160°C | 200% °C/5 mins. | 26-7468 | | |
|
|
|
|