|
|
|
|
|
A range of pipe-clip temperature sensors that have been designed for the measurement and control of hot and cold water systems. Its integral spring steel clip can be used to mount the sensor onto metal pipes, ensuring the sensing portion is held tight against the pipe wall enabling quick and accurate temperature measurement of the liquid inside the pipe thus eliminating the need for any invasive holes. Applications include air-conditioning systems, domestic gas boilers, water saving devices for hotels, pubs, etc,
- For quick, simple and accurate temperature measurement
- Fast response sensor within a PBT housing
- Integral spring steel clip
- Push on terminals
- Simple to install
- High moisture resistance
- For pipes with diameter from 12 to 22mm
- ATC Semitec CH series
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Time constant | <1s | | | R25 value | 10kΩ | | | B25/85 value | 3969K ±1% | | | R85 accuracy | ±1K (°C) | | | Operating temperature range | –20°C to +120°C | | | Dielectric strength | 500V AC for 1 minute | | |
|
|
|
|