|
|
|
| Rating | | 10A 250V AC | Operating | Manufacturers | Order | | | Breakdown | | 1200V AC | temperature | part number | code | | | Opening temperature | Tolerance | 0°C to –4°C | 72°C | G4A01072C | 26-0850 | | | Max.rupture current | Resistive | 40A | 98°C | G4A01098C | 26-0860 | | | Inductive | 20A | 121°C | G4A01121C | 26-0865 | | | | | 167°C | G4A01167C | 26-0870 | | | | | 184°C | G4A01187C | 26-0875 | | | | | 228°C | G4A01228C | 26-0880 | | |
|
|
|
|
|
|