| Type | | ½in disc insulated thermostat, SPST | | | Tolerance | Rise | ±3°C | | | Reset | ±4°C | | | Insulation resistance | | >1000MΩ @ 500V DC | | | Dielectric strength | | 1,500V AC for 1 minute | | | Contact resistance | | <30mΩ | | | Rating | | 240V 10A AC, 120V 15A AC resistive/inductive | | | Operations | | 100,000,000 cycles | | | Dimensions | | 21 x 31 x 19mm | | | Fixing centres | | 24mm (M3 holes) | | | | | | | Normally closed | | | | | Opening temp | Closing temp | Order code | | | 40°C | 25°C | 26-7404 | | | 50°C | 35°C | 26-7406 | | | 70°C | 55°C | 26-7414 | | | 80°C | 65°C | 26-7416 | | | 90°C | 75°C | 26-7418 | | | 100°C | 85°C | 26-7420 | | | | | | | Normally open | | | | | Closing temp | Opening temp | Order code | | | 40°C | 25°C | 26-7410 | | | 50°C | 35°C | 26-7422 | | | 60°C | 45°C | 26-7424 | | | 70°C | 55°C | 26-7426 | | | 90°C | 70°C | 26-7430 | | |
|
|
|
|