| Contact arrangement | SPCO | | | Switching voltage max.Vac | 175 | | | Switching current max.A | 0.25 | | | Switching capacity max.VA | 5 | | | Contact resistance mΩ | 150 | | | Switching distance min. (mm) | 5 | | | Operating temperature | –20°C to +70°C | | | Assemtech Part Nos. | PRC175/30 | | | Dimensions | 20 x 6mm | | |
|
|
|
|