| Contact arrangement | SPST | | | |
Contact ratings | Volts DC | 100V | | |
| Volts AC | 250V | | |
| Amps DC | 1A | | |
| Watts | 15W DC | | |
Breakdown voltage across contacts | 800V DC min | | | |
Initial contact resistance | 0.15Ω | | | |
Operating temperature range | Magnet | –30°C to +105°C | | |
| Housing | –30°C to +105°C | | |
| Cable insulation | –30°C to +70°C | | |
Sensor/magnet gap | Side-by-side | 10mm | | |
| End-to-end | 3mm | | |
| Shunt | 10mm | | |
|
|
|
|
|